Renkforce RF-6055780 USB-C to RJ45 Adapter Black Aluminium 3m

MPN
RF-6055780
Brand
Renkforce
EAN-13
4064161314938
Order Code
17-4874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 401 in stock

Renkforce RF-6055780 is a high-quality USB-C to RJ45 adapter, featuring a 3-metre length and a robust black aluminium construction. Designed for efficient and reliable data transmission, this adapter is ideal for engineers seeking to connect devices with USB-C ports to wired Ethernet networks via an RJ45 connector. Its durable aluminium housing provides enhanced durability and reliable performance, making it suitable for use in various demanding environments. The Renkforce adapter facilitates seamless integration of modern portable devices into traditional network infrastructures, making it suitable for use in professional workstations, network testing setups, and data centres requiring stable and high-speed network connections.
Type Ethernet Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB
Type A USB-C® plug
AWG 26
Cable Design Round
Cable features Aluminium connector
Cable Length 3.00m
Cable Type USB 3.1 1st Gen
Connector Version straight
Core Material Copper
Shielding none
Signal flow Unidirectional (A→B)
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot