Renkforce Rf-6027854 Label Roll White Paper 51X19mm Permanent Adhesive 500 Pcs

MPN
RF-6027854
Brand
Renkforce
EAN-13
4064161312200
Order Code
17-4865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

Renkforce RF-6027854 is a high-quality label roll designed for label printers, consisting of 500 white paper labels measuring 51 x 19 mm each. These labels use a permanent adhesive, ensuring a reliable bond to a variety of surfaces, which makes them suitable for both commercial and industrial labelling applications. This product is compatible with and can replace DYMO 11355 labels, offering a versatile option for inventory management, organisational tasks, or product identification. The robust adhesive and durable construction are particularly beneficial in environments where long-lasting labels are necessary. With excellent compatibility and versatile use, the Renkforce RF-6027854 label roll serves a critical function in ensuring clear and lasting labelling across multiple sectors.
Type Compatible
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 500
Format Rectangular
Label Height 19mm
Label Material Paper
Label Size 51 x 19 mm
Label Width 51mm
Product Type All-purpose labels
Replaces original item DYMO 11355
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot