Renkforce Rf-6027532 Label Roll White Paper 101X54 mm 220 Pcs Permanent Adhesive

MPN
RF-6027532
Brand
Renkforce
EAN-13
4064161313146
Order Code
17-4833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

Renkforce RF-6027532 is a durable label roll designed for precise labelling applications, presenting itself as a functional alternative compatible with DYMO models, specifically replacing the DYMO 99014 labels. This roll includes 220 pieces of labels, each measuring 101 x 54 mm, constructed from high-quality white paper. The labels feature a permanent adhesive, ensuring secure attachment to various surfaces, which makes them suitable for both short-term and long-term labelling needs. It is typically used in engineering environments for inventory management, equipment labelling, and shipping applications where reliable and clear identification is crucial. Being a robust solution compatible with label printers, it facilitates efficient organisation and tracking within technical settings.
Type Shipping labels
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 220
Format Rectangular
Label Height 54mm
Label Material Paper
Label Size 101 x 54 mm
Label Width 101mm
Product Type Shipping labels
Replaces original item DYMO 99014
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot