Renkforce Rf-6027526 Label Roll White Paper 57X32mm Permanent Adhesive 1000 Pc

MPN
RF-6027526
Brand
Renkforce
EAN-13
4064161313115
Order Code
17-4830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Renkforce RF-6027526 is a label roll part number 3013763 designed for use with label printers. This product offers a roll of 1,000 white paper labels, each measuring 57 mm by 32 mm. The labels feature a permanent adhesive, ensuring they maintain their position once applied, making them suitable for a wide range of applications. These labels are compatible with and can replace DYMO models 11354 and S0722540, providing a versatile solution for organisational and labelling tasks in office environments or product packaging. The durable construction of these labels supports usage in settings requiring clear, reliable identification such as inventory management, logistics, or shipping operations.
Type Compatible
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 1000
Format Rectangular
Label Height 32mm
Label Material Paper
Label Size 57 x 32 mm
Label Width 57mm
Product Type All-purpose labels
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot