Renkforce Rf-6027502 Label Roll 89X36mm White Permanent Adhesive 260 Pieces

MPN
RF-6027502
Brand
Renkforce
EAN-13
4064161313016
Order Code
17-4824
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.992
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 834 in stock

Renkforce RF-6027502 is a label roll specifically designed to provide a reliable labelling solution for various printing applications. The product features dimensions of 89 x 36 mm and consists of 260 pieces of white labels with permanent adhesive, ensuring secure attachment to surfaces. It is compatible with DYMO label printers and serves as a suitable replacement for DYMO model 99012, making it a versatile option for shipping and organisational needs. Engineered for consistent performance, these labels are typically used in applications that require clear and durable shipping and product identification, such as logistics and inventory management.
Type Shipping labels
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 260
Format Rectangular
Label Height 36mm
Label Material Paper
Label Size 89 x 36 mm
Label Width 89mm
Product Type Shipping labels
Replaces original item DYMO 99012
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot