Renkforce RF-5372558 RJ45 Network cable CAT 6 S/FTP Green 3m Gold connectors

MPN
RF-5372558
Brand
Renkforce
EAN-13
4064161238722
Order Code
17-4738
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 350 in stock

Renkforce RF-5372558 is a high-performance network cable assembly designed for reliable and efficient data transmission in various networking environments. This RJ45 cable adheres to Category 6 specifications with S/FTP shielding, offering enhanced protection against electromagnetic interference and crosstalk, thereby ensuring optimal signal integrity. With a length of 3 metres, this green patch cable features durable gold-plated connectors that minimise signal loss and provide robust connections, making it suitable for connecting network devices such as routers, switches, and servers. Common engineering applications include use in data centres, office networks, and home networking setups, where stable and high-speed network connectivity is essential. The cable's construction ensures compliance with industry standards, making it a dependable choice for both professional and personal networking requirements.
Type Network cable, patch cable
Length 3.00m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot