Renkforce RF-5266148 RJ45 Network cable CAT 6A S/FTP 20m Grey Flame-retardant

MPN
RF-5266148
Brand
Renkforce
EAN-13
4064161232874
Order Code
17-4733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 255 in stock

Renkforce RF-5266148 is a high-performance RJ45 network cable designed with CAT 6A S/FTP specifications, making it suitable for high-speed data transfer up to 10 Gbps over 20 metres. This flame-retardant grey cable features a slimline and flexible construction, enhancing its ease of installation in space-constrained environments, such as data centres and server rooms. The cable utilises shielded foiled twisted pair (S/FTP) technology, ensuring excellent protection against electromagnetic interference, which is crucial for maintaining signal integrity over extended distances. Typical engineering applications include connecting routers, switches, and patch panels in both commercial and industrial networking setups, where reliable and efficient data transmission is essential. The inclusion of standard RJ45 connectors makes it compatible with a wide range of Ethernet-enabled devices, promoting seamless integration into existing network infrastructures.
Type Network cable, patch cable
Length 20.00m
Colour Grey
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 28
Cable Design Round
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot