Sealey CRM10 Cable Reel System Retractable 10m 2 x 230V Socket

MPN
CRM10
Brand
Sealey
EAN-13
5054630477539
Order Code
89-1635
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Double socket outlet with individual LED power indicators and rocker on/off switches. Features integral manual thermal trip switch to prevent overload. Built-in bracket rotates 180° and can be used to mount to a wall or ceiling. Retracting cable reel operated by simple pull and release action. Hard-wearing composite case prevents damage to the cable and eliminates potential trip hazards.
  • Double socket outlet with individual LED power indicators and rocker on/off switches.
  • Features integral manual thermal trip switch to prevent overload.
  • Built-in bracket rotates 180° and can be used to mount to a wall or ceiling.
  • Retracting cable reel operated by simple pull and release action.
  • Hard-wearing composite case prevents damage to the cable and eliminates potential trip hazards.
  • Capacity Unwound/Wound: 3200W/1000W.
  • Model No. CRM10

  • Specifications:
  • Model NoCRM10
    Cable Section:3 x 1.5mm²
    Cable Type:PVC
    Capacity Unwound:3200W
    Capacity Wound:1000W
    Length:10m
    Nett Weight:3.42Kg
    Sockets:2
    Supply:230V
    Thermal Trip:Yes

Type Retractable
Socket Type 2
Cable Length 10m
Cable Section 3 x 1.5mm²
Cable Type PVC
Capacity Unwound 3200W
Capacity Wound 1000W
Colour Black
Current Rating 13A
Length 10m
Nett Weight 3.42kg
Number of Sockets 2
Sockets 2
Supply 230
Thermal Trip Yes

Reviews

Be the first to submit a review

Trustpilot