Renkforce RF-5235632 Network cable patch cable CAT 6A 0.25 m Yellow

MPN
RF-5235632
Brand
Renkforce
EAN-13
4064161226767
Order Code
17-4705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £0.932
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,231 in stock

Renkforce RF-5235632 is a high-performance network cable designed for reliable Ethernet connectivity in various applications. This patch cable features a Category 6A specification, supporting high-speed data transfer rates essential for network environments that demand high bandwidth. Measuring 0.25 metres in length, the cable is equipped with RJ45 connectors on both ends, making it suitable for short-distance connections such as those between a router and a switch. The S/FTP (Shielded Foiled Twisted Pair) design provides excellent protection against electromagnetic interference, ensuring consistent signal integrity. Additionally, the cable is flame-retardant, enhancing safety in environments where fire hazards may be a concern. This yellow network cable is a dependable solution for establishing secure connections in data centres, laboratories, and other professional networking setups.
Type Network cable, patch cable
Length 0.25m
Colour Yellow
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot