Renkforce RF-5228502 Network cable 0.25 m Green CAT 6 S/FTP Gold connectors

MPN
RF-5228502
Brand
Renkforce
EAN-13
4064161223704
Order Code
17-4697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.891
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 329 in stock

Renkforce RF-5228502 is a high-quality network cable designed to meet Cat 6 specifications, providing reliable data transmission with its S/FTP construction. This 0.25-metre cable features robust gold connectors to ensure superior signal integrity and corrosion resistance, making it an ideal choice for demanding network environments. The green patch cable is equipped with RJ45 connectors, facilitating seamless connectivity for Ethernet devices such as routers, switches, and network interfaces. Suitable for high-speed data applications, the Renkforce RF-5228502 is engineered to support bandwidth-intensive tasks like data centres, server communications, and enterprise-level networking, ensuring consistent performance in both residential and commercial installations.
Type Network cable, patch cable
Length 0.25m
Colour Green
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot