Renkforce RF-5047496 RJ45 Network cable CAT 6 U/UTP 2m Black Halogen-free

MPN
RF-5047496
Brand
Renkforce
EAN-13
4064161207155
Order Code
17-4635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 414 in stock

Renkforce RF-5047496, featuring UPC 04064161207155, is a high-quality RJ45 network cable designed for optimal performance in networking applications. As a Category 6 U/UTP Ethernet cable, it ensures fast and reliable data transmission with a bandwidth capacity suitable for gigabit Ethernet networks. The cable spans 2 metres in length and is crafted with halogen-free materials, making it environmentally friendly and safer in the event of a fire by reducing toxic emissions. It is typically utilised in engineering settings for connecting routers, switches, and other network devices in setups where robust and consistent signal integrity is required. This cable is an essential component in ensuring efficient network infrastructure within both commercial and industrial environments.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot