Renkforce RF-5047412 Network cable CAT6 U/UTP Red 3m Flame-retardant

MPN
RF-5047412
Brand
Renkforce
EAN-13
4064161205731
Order Code
17-4610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 751 in stock

Renkforce RF-5047412 is a high-quality network cable assembly combining the reliability of Category 6 U/UTP construction with essential safety features, such as flame-retardancy. Designed with a length of 3 metres and a vibrant red colour for easy identification, this network cable features RJ45 connectors that ensure secure connections with network devices like routers and switches. The cable's robust design is optimised for fast data transmission and minimal interference, making it suitable for both residential and commercial networking setups requiring efficient and stable connections. This patch cable is particularly well-suited for applications where network reliability and reduced downtime are critical, such as in server rooms, data centres, or professional office environments.
Type Network cable, patch cable
Length 3.00m
Colour Red
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material CCA
Halogen free Yes
LAN Transfer Rate 1000 MBit/s
Max. frequency 250MHz
Shielding U/UTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot