Renkforce RF-5043392 Vertical laptop tablet and phone stand black

MPN
RF-5043392
Brand
Renkforce
EAN-13
4064161202303
Order Code
17-4532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 299 in stock

Renkforce RF-5043392, also known as the RF-LTS-120, is a vertical 3-in-1 laptop, tablet, and mobile phone stand designed for efficient device organisation. This stand, categorised under displays, mounts, and docking stations, is crafted in a sleek black finish, enabling the vertical stacking of multiple devices on a desk or workstation. Its robust construction accommodates various device sizes, ensuring stability and promoting cooling through natural airflow, which is crucial for maintaining optimal device performance. Commonly utilised in engineering environments where space optimisation and orderly device arrangement are critical, the Renkforce RF-5043392 assists in minimising desk clutter while providing easy access to each device's ports and interfaces.
Type Laptop stand
Adjustable Height No
Integral Fan No
Colour Black
Dimensions (L x W x H) 86 x 120 x 127 mm
Height 127mm
Length 86mm
Material ABS plastic
Weight 160g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot