Renkforce RF-4799902 RF-LTS-110 Laptop Stand black metal adjustable height

MPN
RF-4799902
Brand
Renkforce
EAN-13
4064161189901
Order Code
17-4481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 287 in stock

Renkforce RF-4799902 delivers a robust and versatile laptop stand identified as the RF-LTS-110. Constructed from durable black metal, this adjustable-height stand is a part of Renkforce's extensive range in displays, mounts, and docking stations. The RF-LTS-110 is engineered to accommodate varying user preferences and ergonomic needs, making it suitable for a broad range of environments, from office workstations to engineering labs. The stand offers enhanced stability and support for laptops, enabling optimal airflow and positioning, which is crucial for preventing overheating during extended use. It is particularly useful in scenarios where laptops are used as part of a dynamic setup in machine control stations, educational demonstrations, and technical presentations, allowing for quick adjustments in height according to the user's requirements.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Compatible With iPad
Cooling Spray
Dimensions (L x W x H) 225 x 225 x 35 mm
Height 35mm
Length 225mm
Material Steel
Width 225mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot