Renkforce RF-4995166 Network cable CAT 6a 10m Black TPE Flame-retardant

MPN
RF-4995166
Brand
Renkforce
EAN-13
4064161200477
Order Code
17-4516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 305 in stock

Renkforce RF-4995166 is a high-performance network cable assembly designed for reliable data transmission in industrial and commercial applications. This CAT 6a ethernet cable, also considered a CAT 7 cable, features S/FTP shielding that enhances its capability to minimise electromagnetic interference and crosstalk, ensuring robust network connectivity. The cable has a length of 10 metres and is protected by a TPE coating which provides flexibility and flame retardancy, making it suitable for challenging environments. Equipped with RJ45 connectors, this black patch cable is ideal for securely interfacing networking equipment such as routers, switches, and patch panels. Its durability and performance standards make it an excellent choice for high-speed data communication networks.
Type Network cable, patch cable
Length 10.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot