Renkforce RF-4995160 Network cable CAT6a 0.5m Black TPE Flexible Flame-retardant

MPN
RF-4995160
Brand
Renkforce
EAN-13
4064161200446
Order Code
17-4513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 737 in stock

Renkforce RF-4995160 is a high-performance network cable assembly designed to meet the demands of modern data communication systems. This RJ45 patch cable, compliant with CAT 6a specifications and compatible with CAT 7 standards, features S/FTP shielding and a length of 0.50 metres, providing reliable connectivity for high-speed networking applications. Enclosed in a black TPE flexible coating, the cable is flame-retardant, ensuring enhanced durability and safety in various environments. It is ideal for connecting routers, switches, and network interfaces in both residential and commercial settings, where stable and high-speed internet connections are essential. The Renkforce RF-4995160 is particularly suited for environments sensitive to electromagnetic interference, thanks to its superior shielding attributes.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6a (CAT 7 cable)
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot