Renkforce RF-4979742 RJ45 Network Cable CAT 6 S/FTP 3m Black Gold Connectors

MPN
RF-4979742
Brand
Renkforce
EAN-13
4064161197777
Order Code
17-4508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 383 in stock

Renkforce RF-4979742 is a high-quality RJ45 network cable designed to meet the robust demands of modern data transmission. This 3-metre Ethernet cable, compliant with Category 6 specifications, features S/FTP shielding that effectively reduces electromagnetic interference, ensuring high-speed data communications with minimal signal loss. Its gold-plated connectors provide reliable conductivity and corrosion resistance, making it ideal for long-term use. Typically utilised for connecting network devices such as routers, switches, and patch panels, this network cable is well-suited for both residential and commercial settings where stable and fast network connectivity is essential.
Type Network cable, patch cable
Length 3.00m
Colour Black
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot