Renkforce RF-4799898 Laptop Stand 360° rotation fits 11-17.3 laptops

MPN
RF-4799898
Brand
Renkforce
EAN-13
4064161189888
Order Code
17-4480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £32.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 179 in stock

Renkforce RF-4799898 is a versatile laptop stand designed to provide optimal support and convenience for laptops ranging from 11 to 17.3 inches in size. This product, also known as the RF-LTS-500, features a 360-degree rotation capability, making it ideal for various engineering applications where flexibility and ease of access to the laptop screen are critical. It is part of the Displays, Mounts & Docking Stations category, engineered to support devices with dimensions from 27.9cm to 43.9cm, allowing for compatibility with a wide range of laptops. The stand's robust construction ensures stability and durability, making it suitable for diverse situations, such as office workstations, educational settings, and design studios, where efficient space utilisation and ergonomic placement are paramount.
Type Laptop stand
Adjustable Height No
Integral Fan No
Colour Silver
Cooling Oxidation
Dimensions (L x W x H) 240 x 235.5 x 135.5 mm
Height 135.5mm
Length 240mm
Material Aluminium
Weight 5kg
Width 235.5mm

Reviews

Be the first to submit a review

Trustpilot