Renkforce RF-4724912 CAT 6 S/FTP RJ45 Network Cable 0.15m Violet Gold Plated

MPN
RF-4724912
Brand
Renkforce
EAN-13
4064161172224
Order Code
17-4427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
10+ £0.726
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,374 in stock

Renkforce RF-4724912 is a durable CAT 6 S/FTP RJ45 network cable featuring gold-plated connectors, designed for high-performance data transmission. This 0.15-metre violet patch cable ensures reliability and enhanced signal integrity by providing protection against external interference due to its shielded twisted pair construction. Suitable for both professional and personal networking applications, it is ideal for connecting routers, switches, and other network devices in environments requiring precise data communication over short distances. The inclusion of a detent mechanism in the connectors ensures a secure fit, making this cable a dependable choice for IT infrastructures that demand stability and efficiency.
Type Network cable, patch cable
Length 0.15m
Colour Violet
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot