Renkforce RF-4724290 Network cable CAT 6 0.25m Grey Gold-plated Flame-retardant

MPN
RF-4724290
Brand
Renkforce
EAN-13
4064161172149
Order Code
17-4422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (48)
Qty Unit Price (Ex VAT)
5+ £0.973
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 849 in stock

Renkforce RF-4724290 is a robust network cable designed for high-performance data transfer in various networking applications. As a Category 6 S/FTP cable, it offers excellent shielding against electromagnetic interference, ensuring reliable and stable connections. The cable measures 0.25 metres in length and features gold-plated RJ45 connectors that enhance conductivity and durability. Its flame-retardant jacket provides safety in installation scenarios, particularly in environments where fire resistance is crucial. Commonly utilised in connecting routers, switches, and patch panels in structured cabling systems, this cable is an ideal choice for environments requiring efficient and secure data transmission.
Type Network cable, patch cable
Length 0.25m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot