Renkforce RF-4724278 Network cable patch cable CAT 5e 5m Grey F/UTP

MPN
RF-4724278
Brand
Renkforce
EAN-13
4064161172088
Order Code
17-4418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 446 in stock

Renkforce RF-4724278 is a high-quality network cable designed for efficient data transmission in various networking applications. This patch cable is a Cat 5e F/UTP type, featuring a length of 5.00 metres and a durable grey jacket, which makes it suitable for a wide range of environments. Equipped with RJ45 connectors, it ensures secure and reliable connections for Ethernet networks, making it ideal for linking computers, routers, and switches within local area networks (LANs). The cable's construction includes foil shielding to reduce electromagnetic interference, enhancing signal integrity and performance. This network cable is commonly utilised in office and residential settings where stable and effective wired connections are essential.
Type Network cable, patch cable
Length 5.00m
Colour Grey
LAN Category CAT 5e
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable features incl. detent
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free No
Max. frequency 100MHz
Shielding F/UTP
Specification CAT 5e
Type A RJ45 plug
Type B RJ45 plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot