Renkforce RF-4673688 Network cable patch cable CAT 6A Black 2m UV-resistant

MPN
RF-4673688
Brand
Renkforce
EAN-13
4064161161020
Order Code
17-4382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 10/11/2026

Renkforce RF-4673688 is a high-performance network cable designed to meet CAT 6A specifications, providing reliable and efficient data transmission for ethernet networks. This patch cable features S/FTP shielding, ensuring superior protection against electromagnetic interference and maintaining signal integrity over its 2-metre length. The cable is equipped with RJ45 connectors, making it suitable for connecting network devices such as routers, switches, and patch panels. Its black construction is UV-resistant, allowing for both indoor and outdoor use where exposure to sunlight might be a concern. This cable is ideal for applications requiring high-speed data transfer and robust connectivity in both residential and commercial environments.
Type Network cable, patch cable
Length 2.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 27
Cable Design Round
Cable features UV-resistant
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot