Renkforce RF-4599690 JKFF403 Jumper Ribbon Cable Female to Female 40 Way 300mm

MPN
RF-4599690
Brand
Renkforce
EAN-13
4064161148489
Order Code
06-4021
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 6 months

The Renkforce jumper cable, model RF-4599690, features 40x wire jumper sockets on each end and measures 30.00 cm in length. This multi-coloured cable is ideal for connecting and prototyping with Arduino, Banana Pi, and Raspberry Pi®. It is designed to simplify connections in electronic projects and enhance flexibility in circuit building.
Type Jumper cable
Gender Male to Female
Length 30.00cm
Factory colour Multi-coloured
Number of A Connectors 40
Number of B connections 40
Plastic free packaging Plastic-free packaging
Type A Wire jumper socket
Type B Wire jumper socket

Reviews

Be the first to submit a review

Trustpilot