Renkforce RF-4538244 DIN rail mount single White Stainless steel Network Socket

MPN
RF-4538244
Brand
Renkforce
EAN-13
4064161081601
Order Code
17-4326
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    23mm 42mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,493 in stock

Renkforce RF-4538244, also referred to as 2269122, is a DIN rail mount single network socket crafted in white stainless steel, embodying both durability and modern design. This product, engineered for robust and reliable connectivity, features a precise standardised form factor, making it suitable for integration into a variety of industrial control panels and distribution boards. It provides secure and efficient connections ideal for data transfer tasks in automation systems, process control setups, and network infrastructure management, ensuring consistent performance under demanding conditions. The RF-4538244 is specifically utilised in environments requiring high levels of network resilience and organisational efficiency, conforming to professionals' requirements for robust build and versatility.
Type DIN rail mount
Colour White, Stainless steel
Content 1
Depth 50.7mm
Height 52.5mm
Length 23mm
Mounting Type DIN rail
Product Type DIN rail mount

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot