Renkforce RF-4538186 RJ45 Network Cable Black 0.50m Gold Plated Connectors

MPN
RF-4538186
Brand
Renkforce
EAN-13
4064161081311
Order Code
17-4315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 995 in stock

Renkforce RF-4538186 represents a high-performance RJ45 network cable designed for demanding networking environments. This 0.50-metre, black, extra-slim cable is engineered to comply with CAT 8.1 specifications, offering superior data transmission capabilities suitable for state-of-the-art communication systems. The F/FTP (foil-shielded twisted pair) configuration minimizes crosstalk and electromagnetic interference, ensuring reliable network connectivity. Gold-plated connectors further enhance signal quality and durability, making this cable ideal for connecting routers, switches, and network servers in data centres or high-speed home networks. The durable construction and efficient design accommodate rigorous use in both residential and commercial settings, where optimum bandwidth and reduced latency are crucial.
Type Network cable, patch cable
Length 0.50m
Colour Black
LAN Category CAT 8.1
No. of A connectors 1
No. of B connections 1
AWG 32
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connections RJ45 connector
Connector Version straight
Core Material Copper
Max. frequency 2000MHz
Shielding F/FTP
Specification CAT 8.1
Type A RJ45 plug
Type B RJ45 plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot