Renkforce RF-4531610 Networks Adapter RJ45 Connector CAT 6A Patch Cable Adapter

MPN
RF-4531610
Brand
Renkforce
EAN-13
4064161071947
Order Code
17-4279
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 897 in stock

Renkforce RF-4531610, also referred to as 2265805, is a high-performance Networks Adapter RJ45 Connector specifically designed for CAT 6A network applications. This product is engineered to provide superior connectivity with minimal signal loss, making it suitable for high-density networking environments where robust data transfer speeds are crucial. It supports data transmission rates up to 10 Gbps, ensuring compatibility with advanced networking infrastructure. Typically used in data centres, enterprise-level IT setups, and advanced telecommunications systems, the Renkforce RF-4531610 delivers reliable performance and seamless integration into existing network architectures. Its precision-engineered design and construction materials offer excellent durability and compliance with industry standards.
Type Network adapter
Cable Use Networks
Compatible With Keystone
Connection Type RJ45 connector
Connector Version straight
No. of A connectors 1
No. of B connections 1
Specification CAT 6A
Tool-free installation Yes
Type A RJ45 socket
Type B RJ45 socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot