Renkforce RF-4495284 Audio Adapter cable USB-C to 3.5mm 15cm

MPN
RF-4495284
Brand
Renkforce
EAN-13
4064161039060
Order Code
17-4090
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,060 in stock

Renkforce RF-4495284 is an audio adapter cable characterised by its ability to seamlessly convert signals between modern USB-C interfaces and traditional 3.5 mm audio jacks. The adapter measures 15 cm and supports USB 3.2 1st Gen, ensuring high-speed data transmission and audio fidelity. Engineered for integration into systems where contemporary USB-C ports need to interface with legacy audio equipment, it enables the connection of headphones or external speakers to devices lacking a 3.5 mm jack. Its practical applications include facilitating audio connections in smartphones, laptops, and tablets that utilise USB-C exclusively, thereby broadening their compatibility with established audio peripherals. This product is a reliable component for engineers seeking interoperability between diverse audio technologies.
Type USB 3.2 Adapter
Interface USB-C®
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type Audio/phono Adapter cable
Type A USB 3.2 1st Gen connector C (USB 3.0)
AWG 28
Cable Design Round
Cable Length 15.00cm
Cable Use Audio/phono
Connector Version straight
Core Material Copper
Shielding none
Type B Jack socket 3.5mm

Reviews

Be the first to submit a review

Trustpilot