Renkforce RF-4472892 USB-C to HDMI Adapter 4K Gold-Plated Connectors 15cm Black

MPN
RF-4472892
Brand
Renkforce
EAN-13
4016139095059
Order Code
21-7886
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 205 in stock

With this adapter, an additional external monitor, TV or projector can be connected quickly to notebooks and PCs with USB-C™ interface. Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Noise Supression Shielding The Renkforce USB-C™ video adapter is multi-shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Type HDMI Adapter

Reviews

Be the first to submit a review

Trustpilot