Renkforce RF-4472304 Adapter USB 3.2 Gen1 Plug USB-C to Gen2 Port A

Order Code:

17-4082

Brand: Renkforce MPN: RF-4472304 EAN-13: 4064161026619
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
118 in stock, despatched in 4 working days

Renkforce RF-4472304 is a versatile adapter designed to facilitate connectivity between USB-C and USB-A devices, leveraging the USB 3.2 Gen1 standard for efficient data transfer. This adapter features a USB-C plug on one end and a USB 3.2 Gen2 port A on the other, allowing users to interface modern devices with legacy hardware while maintaining high-speed data exchange capabilities. Its robust construction is suitable for applications where seamless integration of different USB generations is critical, such as in engineering workstations, data centres, and testing facilities. The adapter ensures broad compatibility and meets stringent technical requirements for reliability, making it an ideal solution for professionals requiring a dependable connection between disparate USB interfaces.
Type USB 3.2 1st Gen (USB 3.0) Adapter
Interface USB
Cable Use USB 3.2 1st Gen (USB 3.0)
Colour Black
Connection Type USB-C®
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Transfer Rate (max.) 10 GBit/s
Type A USB-C® plug
Type B USB 3.2 2nd Gen port A (USB 3.1)

To use this facility please Sign In.

Sign In

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot