Renkforce RF-4381074 USB 3.2 Gen 2x2 USB-C Cable 1.5m 20Gbps Gold Plated Black

MPN
RF-4381074
Brand
Renkforce
EAN-13
4016139086576
Order Code
21-7863
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 764 in stock

The Renkforce USB-C™/USB-C™ cable is suitable for connection of external hard disks or smartphones on a MacBook or chromebook. Apart from the charging function, it is also possible to exchange data between the devices and as such creating backups. Super Speed USB 20 Gbps (USB 3.2 Gen 2x2) Make your data and connect peripherals such as hard drives and burners via USB 3.2 with your computer. Large data volumes such as HD movies and photos you can transfer within a few seconds with speeds of up to 20GB/s, 4 times as fast as USB 3.0. In comparison to USB 2.0 offers the twenty-data transfer rate. Backward compatible with USB 3.0 and USB 2.0 Of course, the USB 3.2 cable is also backwards compatible with previous USB specifications. Here the maximum ubertraungen of the respective specification. Duplex use USB-C™ Plug Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The USB-C™ plug is used, so that the cable is not incorrectly epoxide boards can be plugged in. Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer. Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer. Noise Supression Shielding The USB-C™ Cable from Renkforce is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources. RoHS/REACH Compliance All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot