Renkforce RF-4270245 Network switch 4 ports 1000 MBit/s USB power supply

MPN
RF-4270245
Brand
Renkforce
EAN-13
4016139068312
Order Code
21-7841
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 671 in stock

Unlike many other conventional devices, this network splitter has been optimised for low power consumption and doesn't require any PSU. Choose an USB port on any host device to power the splitter. Includes TVs, game consoles, industry-grade network-enabled devices, etc Save Energy The spliiter only consumes energy if the host device is switched on. High data transfer rates of up to 1000 Mbps significantly speed up the data copy process across the network.
Type Network switch
Number of Ports 4

Reviews

Be the first to submit a review

Trustpilot