Renkforce RF-4233375 Current Y-Cable 2x IDE 4-pin to 1x PCI-E 8-pin 0.15m

MPN
RF-4233375
Brand
Renkforce
EAN-13
4016139057347
Order Code
21-7833
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

Adapter cable for retrofitting a PCIe plug for supplying power to a graphics card via two classic IDE ports of the power supply.Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Type Current Cable

Reviews

Be the first to submit a review

Trustpilot