Renkforce RF-4174578 SATA Cable Extension 7+15-pin Male to Female 0.5m

MPN
RF-4174578
Brand
Renkforce
EAN-13
4016139005898
Order Code
21-7803
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 809 in stock

This Renkforce SATA cable is used to extend a SATA data and current interface and can be used to connect various devices with 22pol. SATA connection can be used. Perfect for SATA drives, burners or hard disks.Highly flexible and only Dick 2With this flat cable, laying in the desktop PC is no longer a problem. Whether behind the mainboard or between drives - this cable can be hidden excellently. The cable comes with amazing bendability despite being just about 2 mm thick.Gold Is KeyThe gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Noise Supression ShieldingRenkforce SATA data & current extension cable with multiple shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

Reviews

Be the first to submit a review

Trustpilot