Renkforce RF-4133262 Network switch 5 ports 1 GBit/s

MPN
RF-4133262
Brand
Renkforce
EAN-13
4016138994865
Order Code
21-7790
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 145 in stock

The Renkforce switch is ideal for installation in confined spaces. The power supply is installed in the housing. All connections are located on the rear side of the device. So you can organize the cables perfectly and save yourself the external power supply. Each port has status LEDs, which considerably simplify troubleshooting in the case of servicing. You can thus have an optimum overview in the cable mess. The magnet feet included in the delivery are suitable for Ideal for attaching to metallic surfaces, such as network cabinets (temporarily). All ports can be operated with a data transfer rate of up to 1 GBit/s. Thus, you can quickly access large quantities of data. Heat-dissipating metal housing without fan This metal case optimally dissipates the heat and thus increases the longevity enormously. In addition, the Renkforce switch is very quiet during operation, since no fan is installed in the housing. Equipped with Eco Power function This function automatically detects the connection status. In this way, the power consumption of the ports that are in idle state can be reduced. This enables a high saving of energy. If LAN connections are idle, approximately half of the power consumption can be saved.
Type Network switch
Number of Ports 5

Reviews

Be the first to submit a review

Trustpilot