Renkforce RF-3432132 Patch box faceplate 12 ports 483 mm 1 U Unequipped

MPN
RF-3432132
Brand
Renkforce
EAN-13
4053199562008
Order Code
17-3824
Country of Origin
China
View Full Product Range (2)

Discontinued


Renkforce RF-3432132 is a patch box faceplate, identified by its alternate description as 1716066, designed to accommodate up to 12 ports within a standard 483 mm 1 U rack mount configuration. This unequipped faceplate allows for the flexible future addition of RJ45 keystone jacks or other compatible connections, enabling customisation based on specific network infrastructure needs. Its robust construction is suited for integration in networking and telecommunication environments, particularly in data centres and server rooms, where it serves to organise and manage high-density cabling systems efficiently.
Type Patch box faceplate
Height 11mm
Length 483mm
Patch panel Design Unequipped
Product Type Patch box faceplate
Rack size 483 mm (19")
Rack unit 1U
Specification Unequipped
Width 44.5mm

Trustpilot