Renkforce RF-3386040 USB 3.2 Gen 1 USB-A to USB-C Cable 1m Black Screwable

MPN
RF-3386040
Brand
Renkforce
EAN-13
4053199543670
Order Code
21-7769
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

USB mounting cable with attachment option - thanks to the screws the cable is securely connected and cannot be pulled out accidentally. ideal for use in 48.26 cm (19") systems, in medical devices, control systems or sound studios.Half the charging timeWhether at the USB-power supply or directly at the PC, this cable increases the output current to up to 2 ampere instead of the usual 0.9 ampere with USB 3.0 cables. This significantly reduces the charging time of your smartphone or tablet PC.Noise Supression Shielding The USB cable with mounting option is simply shielded. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.Copper Core The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot