Renkforce RF-3374944 USB 3.1 hub 1st Gen 4 ports Aluminium Silver

MPN
RF-3374944
Brand
Renkforce
EAN-13
4053199545605
Order Code
17-3795
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 293 in stock

Renkforce RF-3374944 is a versatile USB peripheral designed for the efficient expansion of connectivity options in computing environments. This USB 3.1 hub, part of the 1st Generation line, features four ports housed within an attractive and durable aluminium casing finished in silver. The hub is engineered to support high-speed data transfer, making it ideal for tasks demanding quick and reliable file movement, such as in data centres or professional video editing stations. Its sleek and robust design not only enhances the durability of the device but also ensures efficient heat dissipation, which is crucial for maintaining performance stability under extensive use. This Renkforce hub is suitable for integration into a variety of applications requiring multiple USB connections without compromising data transfer efficiencies or device performance.
Type USB Hub
Colour Silver
Depth 37mm
Height 18.4mm
InterFaces (output) USB A (USB 3.1 1st gen)
No. of outputs 4
Product Type USB 3.1 hub (1st Gen)
Weight 70g
Width 114mm

Reviews

Be the first to submit a review

Trustpilot