Renkforce RF-2979162 Network extender Two-wire Range 400m 100Mbps No PoE

Image Representative of Range

Renkforce RF-2979162 Network extender Two-wire Range 400m 100Mbps No PoE

MPN
RF-2979162
Brand
Renkforce
EAN-13
4016139094045
Order Code
17-3774
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £69.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 326 in stock

Renkforce RF-2979162 is a network extender designed to facilitate Ethernet connections over a two-wire cable, extending network coverage up to a maximum range of 400 metres. This device supports data transfer speeds of up to 100 Mbps and is suitable for environments that do not require Power over Ethernet (PoE) capabilities. The RF-2979162 is particularly advantageous in settings where existing copper wiring needs to be leveraged, such as in older buildings or remote installations where running new cabling might be impractical or cost-prohibitive. It is frequently utilised in industrial or commercial applications where reliable and stable extended network reach is necessary for monitoring systems, security setups, or connecting distant segments of a local area network.
Type Network extender
Wireless Standard 100 Mbps
Bit rate (max.) 100Mbps
Content 1
Height 40mm
Length 75mm
Product Type Network extender
Range (max.) 400m
Transfer Type Two-wire
Weight 120g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot