Renkforce RF-2555340 Network extender Two-wire 500m 100 Mbps No PoE 1 pc

MPN
RF-2555340
Brand
Renkforce
EAN-13
4016139052816
Order Code
17-3773
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £64.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 346 in stock

Renkforce RF-2555340 is a network extender designed specifically for efficient data transmission over two-wire systems. This device supports a maximum range of 500 metres and facilitates data transfer rates of up to 100 Mbps, providing a stable connection suited for various networking applications. Despite its lack of Power over Ethernet (PoE) capability, the RF-2555340 is ideal for extending network reach in residential or commercial settings where existing two-wire cabling is utilised, making it an effective solution for telecommunications engineers and IT professionals seeking to expand network infrastructure without extensive rewiring. Additionally, its compact design makes it suitable for installations in space-constrained environments.
Type Network extender
Wireless Standard Not Applicable
Bit rate (max.) 100Mbps
Content 1
Height 40mm
Interfaces LAN (10/100 Mbps)
Length 75mm
Product Type Network extender
Range (max.) 500m
Transfer Type Two-wire
Weight 120g
Width 40mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot