Renkforce Proximity Sensors PIR motion detector 619603

Renkforce Brand: Renkforce
The Renkforce motion detectors are versatile devices designed for various mounting configurations and coverage angles, suitable for indoor and outdoor use.
Description Image Product Buy Pricing (Ex VAT) (Ø) Detection Angle Dim Height IP Rating Length Max. Range Mounting Type Operating Temperature Operating Voltage Standby current consumption Switching Capacity Switching capacity (energy saving bulbs) Switching capacity (halogen bulbs) Switching capacity (light bulbs) Switching capacity (LED) Time settings Switching capacity (light tubes) Twilight settings Used at
Renkforce 1296294 Wall PIR Motion Detector 180° White IP44 Adjustable Sensor
Renkforce 1296294 Wall PIR Motion Detector 180° White IP44 Adjustable Sensor
Standard range
Order code: 06-3965
MPN: 1296294

Despatched within 4 working days - 383 in stock
1+ £6.18
Price per unit Ex VAT
180° (L x W x H) 220 x 88 x 58 mm 58mm IP44 220mm 12m Wall -20 - +40°C 230V 0.45W 300W 1200W 10s - 7min 5 - 2000lx Outdoors
Renkforce 4016139070186 Flush Mount PIR Motion Detector 160° White IP20
Renkforce 4016139070186 Flush Mount PIR Motion Detector 160° White IP20
Standard range
Order code: 06-3979
MPN: 4016139070186

Despatched within 4 working days - 3,191 in stock
1+ £9.61
Price per unit Ex VAT
160° (L x W x H) 80 x 80 x 62 mm 62mm IP20 80mm 9m Flush mount -20 - +40°C 230V 0.5W 200W 500W 500W 5 - 200W 10 sec - 7min 500W 3–2000lx Indoors
Renkforce RF-4216078 ST44 PIR Motion Detector 360° White IP20
Renkforce RF-4216078 ST44 PIR Motion Detector 360° White IP20
Standard range
Order code: 06-3999
MPN: RF-4216078

Despatched within 4 working days - 1,442 in stock
1+ £7.63
Price per unit Ex VAT
80mm 360° (Ø x H) 80 mm x 37 mm 37mm IP20 8m -20 to +40°C 230V AC 0.78W 500W 500W 500W 500W 500W 10s - 30min 3-2000lx Indoors

Trustpilot