Renkforce RF-4216078 ST44 PIR Motion Detector 360° White IP20

MPN
RF-4216078
Brand
Renkforce
EAN-13
4053199960163
Order Code
06-3999
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,442 in stock

The Renkforce RF-4216078 is a versatile motion detector offering both recess-mount and surface-mount options. It features a 360° PIR motion detection with a relay, suitable for indoor use due to its IP20 rating. This device is ideal for enhancing lighting automation and security in residential or commercial spaces.
Type PIR motion detector
(Ø) 80mm
Contact Type Relay
Detection Angle 360°
Dim (Ø x H) 80 mm x 37 mm
Factory colour White
Height 37mm
IP Rating IP20
Max. Range 8m
Operating Temperature -20 to +40°C
Operating Voltage 230V AC
Standby current consumption 0.78W
Switching Capacity 500W
Switching capacity (energy saving bulbs) 500W
Switching capacity (halogen bulbs) 500W
Switching capacity (LED) 500W
Switching capacity (light bulbs) 500W
Time settings 10s - 30min
Twilight settings 3-2000lx
Used at Indoors
Weight 0.08kg

Reviews

Be the first to submit a review

Trustpilot