Renkforce 1296294 Wall PIR Motion Detector 180° White IP44 Adjustable Sensor

MPN
1296294
Brand
Renkforce
EAN-13
4016138948851
Order Code
06-3965
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 383 in stock

Manufactured by Renkforce, the 1296294 Wall PIR motion detector offers a 180° detection angle and is designed for wall mounting. It features a relay output and is rated IP44 for weather resistance, making it suitable for both indoor and sheltered outdoor applications. Typically used for automatic lighting control and security purposes, it efficiently detects motion using passive infrared technology.
Type PIR motion detector
Contact Type Relay
Detection Angle 180°
Dim (L x W x H) 220 x 88 x 58 mm
Factory colour White
Height 58mm
IP Rating IP44
Length 220mm
Max. Range 12m
Mounting Type Wall
Operating Temperature -20 - +40°C
Operating Voltage 230V
Standby current consumption 0.45W
Switching capacity (energy saving bulbs) 300W
Switching capacity (light bulbs) 1200W
Time settings 10s - 7min
Twilight settings 5 - 2000lx
Used at Outdoors
Width 88mm

Reviews

Be the first to submit a review

Trustpilot