Renkforce 4016139070186 Flush Mount PIR Motion Detector 160° White IP20

MPN
4016139070186
Brand
Renkforce
Order Code
06-3979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3,191 in stock

The Renkforce 4016139070186 flush mount PIR motion detector features a 160° detection area and a relay function. It is designed for interior use with an IP20 rating and is suitable for installing in homes or offices to automate lighting. This motion detector enhances energy efficiency by activating lights only when movement is detected.
Type PIR motion detector
Contact Type Relay
Detection Angle 160°
Dim (L x W x H) 80 x 80 x 62 mm
Factory colour White
Height 62mm
IP Rating IP20
Length 80mm
Max. Range 9m
Mounting Type Flush mount
Operating Temperature -20 - +40°C
Operating Voltage 230V
Standby current consumption 0.5W
Switching capacity (energy saving bulbs) 200W
Switching capacity (halogen bulbs) 500W
Switching capacity (LED) 5 - 200W
Switching capacity (light bulbs) 500W
Switching capacity (light tubes) 500W
Time settings 10 sec - 7min
Twilight settings 3–2000lx
Used at Indoors
Width 80mm

Reviews

Be the first to submit a review

Trustpilot