Renkforce Proximity Sensors HF motion detector 619602

Renkforce Brand: Renkforce
Renkforce motion detectors are versatile devices designed for various mounting options, offering reliable detection coverage and integrating seamlessly into different environments.
Description Image Product Buy Pricing (Ex VAT) Detection Angle Dim Height IP Rating Length Operating Temperature Operating Voltage Mounting Type Standby current consumption Switching Capacity Switching capacity (energy saving bulbs) Switching capacity (halogen bulbs) Time settings Switching capacity (LED) Switching capacity (light bulbs) Twilight settings Used at Weight Width Type
Renkforce 1362991 HF Motion Detector 180° Relay White IP44 Surface-Mount
Renkforce 1362991 HF Motion Detector 180° Relay White IP44 Surface-Mount
Order code: 06-3967
MPN: 1362991
1+ £10.85
Price per unit Ex VAT
180° (L x W x H) 85 x 104 x 80 mm 80mm IP44 85mm -20 to +40°C 230V 0.9W 300W 1200W 10 sek - 12min 300W 1200W 3 - 2000lx 104mm HF motion detector
Renkforce 1530623 Motion Detector 360° HF & Relay Tech White Wall/Ceiling
Renkforce 1530623 Motion Detector 360° HF & Relay Tech White Wall/Ceiling
Standard range
Order code: 06-3971
MPN: 1530623

Despatched within 4 working days - 1,240 in stock
1+ £8.48
Price per unit Ex VAT
360° (L x W x H) 61.5 x 37 x 25 mm 25mm 61.5mm 230V 500W 12 s to 10min 3 - 2000lx Indoors 50g 37mm HF motion detector
Renkforce RF-4216076 HF Motion Detector 180° Range 5-15m White IP20
Renkforce RF-4216076 HF Motion Detector 180° Range 5-15m White IP20
Standard range
Order code: 06-3998
MPN: RF-4216076

Despatched within 4 working days - 336 in stock
1+ £11.41
Price per unit Ex VAT
180° (L x W x H) 80 x 80 x 32 mm 32mm IP20 80mm -20 to +50°C 230V AC Flush mount 0.63W 1200W 300W 1200W 10 s - 12min 300W 1200W 3-2000lx Indoors 0.1kg 80mm HF motion detector

Trustpilot