Renkforce RF-4216076 HF Motion Detector 180° Range 5-15m White IP20

MPN
RF-4216076
Brand
Renkforce
EAN-13
4053199960156
Order Code
06-3998
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 393 in stock

The Renkforce RF-4216076 flush mount HF motion detector features a 180° detection range and a relay, offering reliable motion sensing in indoor spaces with an IP20 rating. Manufactured by Renkforce, this device is ideal for automatic lighting control and security systems. Its high-frequency technology ensures quick and accurate motion detection for enhanced convenience and energy efficiency.
Type HF motion detector
Contact Type Relay
Detection Angle 180°
Dim (L x W x H) 80 x 80 x 32 mm
Factory colour White
Height 32mm
IP Rating IP20
Length 80mm
Max. Range 15m
Mounting Type Flush mount
Operating Temperature -20 to +50°C
Operating Voltage 230V AC
Standby current consumption 0.63W
Switching Capacity 1200W
Switching capacity (energy saving bulbs) 300W
Switching capacity (halogen bulbs) 1200W
Switching capacity (LED) 300W
Switching capacity (light bulbs) 1200W
Time settings 10 s - 12min
Twilight settings 3-2000lx
Used at Indoors
Weight 0.1kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot