Renkforce 1530623 Motion Detector 360° HF & Relay Tech White Wall/Ceiling

MPN
1530623
Brand
Renkforce
EAN-13
4016139166759
Order Code
06-3971
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 914 in stock

Manufactured by Renkforce, the 1530623 is a white HF motion detector with a 360-degree detection range and relay function. This versatile motion detector is suitable for both ceiling and wall installations. It is typically used in home or office settings to enhance security and automate lighting control.
Type HF motion detector
Contact Type Relay
Detection Angle 360°
Dim (L x W x H) 61.5 x 37 x 25 mm
Factory colour White
Height 25mm
Length 61.5mm
Max. Range 15m
Operating Voltage 230V
Switching Capacity 500W
Time settings 12 s to 10min
Twilight settings 3 - 2000lx
Used at Indoors
Weight 50g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot