Renkforce 1362991 HF Motion Detector 180° Relay White IP44 Surface-Mount

MPN
1362991
Brand
Renkforce
EAN-13
4016138985023
Order Code
06-3967
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The Renkforce 1362991 surface-mount HF motion detector detects movement with a 180-degree range and is ideal for wall installations. It features a structure suitable for surface mounting with relay functionality, rated IP44 for outdoor use. Typical applications include automatic lighting control in residential or commercial properties.
Type HF motion detector
Contact Type Relay
Detection Angle 180°
Dim (L x W x H) 85 x 104 x 80 mm
Factory colour White
Height 80mm
IP Rating IP44
Length 85mm
Max. Range 15m
Operating Temperature -20 to +40°C
Operating Voltage 230V
Standby current consumption 0.9W
Switching capacity (energy saving bulbs) 300W
Switching capacity (halogen bulbs) 1200W
Switching capacity (LED) 300W
Switching capacity (light bulbs) 1200W
Time settings 10 sek - 12min
Twilight settings 3 - 2000lx
Width 104mm

Reviews

Be the first to submit a review

Trustpilot