Renkforce --Conrad D-SUB socket 9-pin 659279

Renkforce Brand: Renkforce
Renkforce RF-4533990 Series Cable, with the Manufacturer's Part Number 2266995, is a specialised connector cable designed for precision electrical applications. This product features a robust grey cable measuring 0.26 metres in length, integrating a 9-pin D-SUB interface connected to a 10-pin power strip, facilitating stable and consistent power transmission. Engineered for high-reliability scenarios, it is ideal for data communication systems, custom electronic assemblies, and other industrial automation applications where dependable and efficient connectivity is paramount. The compact design of the cable allows for flexible installation in confined spaces, ensuring compatibility with a variety of technical configurations and reducing signal interference.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Mounting Type Connector 2 Connection Angle Length Plating Material Colour Cable Design AWG Cable features Cable Length Cable Use No. of A connectors No. of B connections Connection Type Product Type Type A Connector Version Type B Core Material
Renkforce RF-4533990 Series Cable Grey 0.26 m 9-pin D-SUB to 10-pin power strip
Renkforce RF-4533990 Series Cable Grey 0.26 m 9-pin D-SUB to 10-pin power strip
Standard range
Order code: 17-4284
MPN: RF-4533990

Despatched within 4 working days - 1,162 in stock
3+ £1.55
Price per unit Ex VAT
BackShell Mounting 180° Tin Grey Flat highly flexible 0.26m Series 1 1 Series Cable D-SUB socket 9-pin 10-pin power strip
Renkforce RF-4538128 Renkforce Series Adapter 9-pin to 8-pin Orange
Renkforce RF-4538128 Renkforce Series Adapter 9-pin to 8-pin Orange
Standard range
Order code: 17-4299
MPN: RF-4538128

Despatched within 4 working days - 1,118 in stock
2+ £2.79
Price per unit Ex VAT
Adapter Orange
Renkforce RF-4538130 Renkforce Series Adapter D-SUB 9-pin to 25-pin Connector
Renkforce RF-4538130 Renkforce Series Adapter D-SUB 9-pin to 25-pin Connector
Order code: 17-4300
MPN: RF-4538130
2+ £2.88
Price per unit Ex VAT
Adapter 180° Tin Series 1 1 Series Adapter D-SUB socket 9-pin D-SUB plug 25-pin
Renkforce RF-6028466 Renkforce Series Cable extension Beige 20m 9-pin D-SUB
Renkforce RF-6028466 Renkforce Series Cable extension Beige 20m 9-pin D-SUB
Order code: 17-4866
MPN: RF-6028466
1+ £13.29
Price per unit Ex VAT
D-Sub D-Sub 20.00m Beige Round 28 screwable Series 1 1 Series Series Cable extension straight Copper

Trustpilot