Renkforce RF-4538130 Renkforce Series Adapter D-SUB 9-pin to 25-pin Connector

MPN
RF-4538130
Brand
Renkforce
EAN-13
4064161081038
Order Code
17-4300
Country of Origin
China
View Full Product Range (4)

Discontinued


Renkforce RF-4538130, also known by the alternate description 2269065 - Renkforce RF-4538130, is a D-SUB adapter designed to convert a 9-pin connection to a 25-pin connector. This product is part of the Renkforce series and is tailored for applications requiring robust and reliable serial communication interfaces, prevalent in legacy systems and industrial environments. The adapter supports a range of electronic and computer engineering applications where bridging different D-SUB configurations is necessary, ensuring compatibility and ease of integration. Its durable construction and precise pin alignment facilitate seamless connectivity in professional and technical settings where dependability is paramount.
Type D-SUB socket 9-pin
Mounting Type Adapter
Connection Angle 180°
Plating Material Tin
Cable Use Series
No. of A connectors 1
No. of B connections 1
Product Type Series Adapter
Type A D-SUB socket 9-pin
Type B D-SUB plug 25-pin

Trustpilot