Renkforce RF-4533990 Series Cable Grey 0.26 m 9-pin D-SUB to 10-pin power strip

MPN
RF-4533990
Brand
Renkforce
EAN-13
4064161077116
Order Code
17-4284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,162 in stock

Renkforce RF-4533990 Series Cable, with the Manufacturer's Part Number 2266995, is a specialised connector cable designed for precision electrical applications. This product features a robust grey cable measuring 0.26 metres in length, integrating a 9-pin D-SUB interface connected to a 10-pin power strip, facilitating stable and consistent power transmission. Engineered for high-reliability scenarios, it is ideal for data communication systems, custom electronic assemblies, and other industrial automation applications where dependable and efficient connectivity is paramount. The compact design of the cable allows for flexible installation in confined spaces, ensuring compatibility with a variety of technical configurations and reducing signal interference.
Type D-SUB socket 9-pin
Mounting Type BackShell Mounting
Connection Angle 180°
Plating Material Tin
Cable Design Flat
Cable features highly flexible
Cable Length 0.26m
Cable Use Series
Colour Grey
No. of A connectors 1
No. of B connections 1
Product Type Series Cable
Type A D-SUB socket 9-pin
Type B 10-pin power strip

Reviews

Be the first to submit a review

Accessories


Trustpilot